
* Images are for reference only
CKL0204-2.2uH/K-Cu T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKL0204-2.2uH/K-Cu T
- JLCPCB Part #
- C354645
- Package
- Plugin,D2.8xL4.8mm
- Description
- 1.2Ω 2.2uH 230mA 40@7.96MHz 45MHz Color Band Inductor ±10% 插件,D2.8xL4.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3419
50+
$0.2708
150+
$0.2404
500+
$0.2023
3000+
$0.1854
6000+
$0.1753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?